PDP SEO Portlet

EVA-NK4R10B25

Slide Potentiometer, Monorail Fader Type, 200 kOhm, ± 20%, 500 mW, Linear, Through Hole

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVA-NK4R10B25
Secondary Manufacturer Part#: EVA-NK4R10B25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Excellent operational feel and highly dustproof construction
  • Compact design: body height 13.5 mm, width 15.0 mm, direct mounting on the horizontal PWB available (solder lug-types available)
  • Highly-accurate attenuation characteristics
  • Long sliding life: 100000 cycles

Technical Attributes

Find Similar Parts

Description Value
45 mm
8 mm
Through Hole
Pin
0.2 mW
25 mm
90 mm
EVANK Series
15 mm
20
Monorail Fader
200 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408040
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$7.35285
600+
$7.20773
1200+
$7.01423
2400+
$6.82073
4800+
$6.62724