PDP SEO Portlet

EVA-JYBP08A14

Slide Potentiometer, Rail Guided Type, 10 kOhm, -20%, 40%, 250 mW, Audio, Panel Mount

Manufacturer:Panasonic
Avnet Manufacturer Part #: EVA-JYBP08A14
Secondary Manufacturer Part#: EVA-JYBP08A14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wobbleless, smooth travel with wet sliding feeling
  • Precise attenuation characteristics
  • Fader controls for Audio Mixers
  • Audio Equipment
  • High reliability
  • Long life (100, 000 cycles)
  • Minimum Quantity/Packing Unit 50 pcs(Tray Pack)
  • 100.0 mm Travel, Single

Technical Attributes

Find Similar Parts

Description Value
100 mm
15 mm
Through Hole
Solder Lug
0.25 mW
53.4 mm
129.3 mm
EVAJY Series
12.6 mm
20
Rail Guided
10 kOhm
Audio

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408040
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$18.06711
1000+
$17.6374
2000+
$17.25258
3000+
$16.9319
4000+
$16.65868