PDP SEO Portlet

ETQP3M2R2KVP

Power Inductor (SMD), 2.2 µH, 5.2 A, 10.1 A, PCC-M0530M-LP Series

Manufacturer:Panasonic
Avnet Manufacturer Part #: ETQP3M2R2KVP
Secondary Manufacturer Part#: 90Y9901
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.

  • Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
  • Up to 40% Smaller
  • Maximum Operating Temperature of 160°C
  • Thermal Shock -40 ~+150°C
  • Metal Composite Core with Magnetic Shielding
  • Non-Hard Saturation

Technical Attributes

Find Similar Parts

Description Value
Metal Composite
0.022 Ohm
2.2 uH
±20%
Shielded
3 mm
5.5 mm
PCC-M0530M-LP Series
5 mm
5.2 A
10.1 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504314035
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.81
30+
$0.61
50+
$0.596
100+
$0.581
250+
$0.545
500+
$0.501
1000+
$0.478