PDP SEO Portlet

ETQP3M100KVN

Power Inductor (SMD), 10 µH, 3.6 A, Shielded, 5.8 A, PCC-M0630M-LP Series

Manufacturer:Panasonic
Avnet Manufacturer Part #: ETQP3M100KVN
Secondary Manufacturer Part#: 90Y9897
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ETQP3M100KVN is a PCC-M0630M-LP series SMD type, power choke coil (Automotive Grade). It offers high heat resistance and high reliability in a sleek, low profile package using Panasonic's Metal Composite Core Technology manufacturing technique. It features high vibration resistance under the severe conditions of automotive and other strenuous industrial applications.

  • Inductance is 10µH with ±20% tolerance
  • 71mohm DCR (at 20°C) with ±10% tolerance
  • Operating temperature range from -55°C to 155°C(including self-temperature rise)
  • [6.4x6.0x3.0(mm)] size
  • AEC-Q200 compliant (Ensures strict quality control standards resources)
  • Resistance to shock, vibration and minimal buzz noise
  • Excellent inductance stability over broad temperature range
  • Shielded construction
  • High efficiency : low DC resistance of winding and low eddy-current loss of the core
  • Suitable for height-restricted designs

Technical Attributes

Find Similar Parts

Description Value
Metal Composite
0.0781 Ohm
10 uH
±20%
Shielded
3 mm
6.4 mm
PCC-M0630M-LP Series
6 mm
3.6 A
5.8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 193 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
1+
$0.867
30+
$0.771
50+
$0.739
100+
$0.707
250+
$0.673
500+
$0.591