PDP SEO Portlet

ETQ-P5M100YFM

Power Inductor (SMD), AEC-Q200, 10 µH, 5.7 A, Shielded, 10.6 A, PCC-M0754M Series

Manufacturer:Panasonic
Avnet Manufacturer Part #: ETQ-P5M100YFM
Secondary Manufacturer Part#: ETQ-P5M100YFM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ETQP5M100YFM is a PCC-M0754M series power choke coil (automotive grade). High vibration resistance as result of newly developed integral construction, under severe reliability conditions of automotive and other strenuous applications. This highly reliable series power choke coils for automotive applications feature Panasonic's exclusive metal core type technology allowing high heat resistance. Metal composite technology results in a nearly linear inductance vs. current performance. AEC-Q200 compliant for automotive applications as well as other strenuous environments, including exposure to high temperatures, along with a high tolerance to vibration, which ensures optimal quality and reliability. Recommended applications include noise filter applications for various drive circuitry requiring high-temperature operation and peak current handling capability, Boost-Converter, and Buck-Converter DC/DC.

  • High heat resistance and high reliability using metal composite core (MC)
  • Industrial property : patents 21 (registered 2 / pending 19), suitable for height-restricted designs
  • High-reliability, high heat resistance: operation up to 150°C with self-heating (180°C short time)
  • Size is 7.0mm x 7.5mm × 5.4mm ( LxWxH)
  • High bias current : excellent inductance stability using ferrous alloy magnetic material
  • Temp. stability :Excellent inductance stability over broad temperature range
  • Low audible (buzz) noise : a gapless structure achieved with metal composite core, ±20% tolerance
  • High efficiency : low DC resistance of winding and low eddy-current loss of the core
  • Shielded construction, AEC-Q200 compliant, -40 to +150°C operating temperature range
  • 7mm size, 10µH inductance, 37.6mohm typ DCR (at 20°C), 5.7A typ rated current (?T= 40K)

Technical Attributes

Find Similar Parts

Description Value
37.6 mOhm
10 uH
20
SMD
Shielded
5.4 mm
8.5 mm
ETQP5M Series
8 mm
4.7 A
10.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.61723
1000+
$0.59318
2000+
$0.56914
4000+
$0.54509
8000+
$0.53507