ETQ-P4M1R5KVK
Power Inductor (SMD), 1.5 uH, ± 20%, 12.8 A, Shielded, 22.5 A, 8.5mm x 8mm x 4mm
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: ETQ-P4M1R5KVK
Secondary Manufacturer Part#: 82Y5423
- RoHS 10 Compliant
- Tariff Charges
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Metal Composite | ||
| 5390 uOhm | ||
| 1.5 uH | ||
| ±20% | ||
| Shielded | ||
| 4 mm | ||
| 8.5 mm | ||
| PCC-M0840M-LP Series | ||
| 8 mm | ||
| 12.8 A | ||
| 22.5 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |