PDP SEO Portlet

ETQ-P4M1R0KVC

Power Inductor (SMD), 1 uH, ± 20%, 19.6 A, Shielded, 34.6 A, 10.7mm x 10mm x 4mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: ETQ-P4M1R0KVC
Secondary Manufacturer Part#: ETQ-P4M1R0KVC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.

  • Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
  • Up to 40% Smaller
  • Maximum Operating Temperature of 160°C
  • Thermal Shock -40 ~+150°C
  • Metal Composite Core with Magnetic Shielding
  • Non-Hard Saturation

Technical Attributes

Find Similar Parts

Description Value
Metal Composite
2860 uOhm
1 uH
±20%
Shielded
4 mm
10.7 mm
PCC-M1040M-LP Series
10 mm
19.6 A
34.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504314035
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.43029
2000+
$0.40703
4000+
$0.39632
8000+
$0.38615
16000+
$0.3765