PDP SEO Portlet

ETQ-P3M4R7KVP

Power Inductor (SMD), 4.7 uH, ± 20%, 3.4 A, Shielded, 6.7 A, 5.5mm x 5mm x 3mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: ETQ-P3M4R7KVP
Secondary Manufacturer Part#: ETQ-P3M4R7KVP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ETQP3M4R7KVP is a PCC-M0530M-LP series SMD type, power choke coil (Automotive Grade). It offers high heat resistance and high reliability in a sleek, low profile package using Panasonic's Metal Composite Core Technology manufacturing technique. It features high vibration resistance under the severe conditions of automotive and other strenuous industrial applications.

  • Inductance is 4.7µH with ±20% tolerance
  • 45.60mohm DCR (at 20°C) with ±10% tolerance
  • Operating temperature range from -55°C to 155°C(including self-temperature rise)
  • [5.5x5.0x3.0(mm)] size
  • AEC-Q200 compliant (Ensures strict quality control standards resources)
  • Resistance to shock, vibration and minimal buzz noise
  • Excellent inductance stability over broad temperature range
  • Shielded construction
  • High efficiency : low DC resistance of winding and low eddy-current loss of the core
  • Suitable for height-restricted designs

Technical Attributes

Find Similar Parts

Description Value
Metal Composite
0.05016 Ohm
4.7 uH
±20%
Shielded
3 mm
5.5 mm
PCC-M0530M-LP Series
5 mm
4.1 A
6.7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504314035
Schedule B: 8504314035
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.37929
8000+
$0.35878
16000+
$0.34934
32000+
$0.34038
64000+
$0.33188