PDP SEO Portlet

ETCF680M5H

Tantalum Polymer Capacitor, 680 uF, ± 20%, 2.5 V, D Size Code, 5000 uohm, 2917 [7343 Metric], 7.3 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: ETCF680M5H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCF series capacitors from Panasonic are POSCAP surface mount conductive polymer tantalum solid capacitors. These POSCAP are thin, small and have ultra low ESR and superior high frequency characteristics hence suitable for digital/high frequency applications. The POSCAP also has high reliability and heat resistance.

  • Capacitance value range from 150µF to 1000µF
  • Available voltage ratings are 2.5VDC, 4VDC, 6.3VDC and 10VDC
  • Operating temperature range from -55°C to 125°C
  • Capacitance tolerance is ±20%
  • Endurance of 1000h at 125°C
  • ESR range from 5mohm to 15mohm
  • Available in various size codes

Technical Attributes

Find Similar Parts

Description Value
5000 µohm
-55 °C
D
POSCAP TCF Series
± 20%
7.3 mm
4.3 mm
3.8 mm
2.5 V
null
2917 [7343 Metric]
6.1 A
125 °C
680 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 4.1454
2000+
$4.1454
4000+
$4.12425
8000+
$4.1031
16000+
$4.08195
32000+
$4.0608
SubTotal:
$8,290.80