ESE-20C443
Switch Push Button ON OFF SPST Square Plunger 0.1A 14VDC Momentary Contact PC Pins Thru-Hole Bulk
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: ESE-20C443
Secondary Manufacturer Part#: ESE-20C443
- RoHS 10 Compliant
- Tariff Charges
- User-friendly tactile feedback when operated
- Long over-travel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Square Plunger | ||
| Momentary Contact | ||
| Tin-Copper | ||
| 260 | ||
| 100 mA | ||
| 14 V | ||
| Through Hole | ||
| SPST | ||
| 7.9 x 8.15 x 17.5 mm | ||
| ON (OFF) | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509050 |
| Schedule B: | 8536509050 |