PDP SEO Portlet

ESE-18R12D

Electromechanical Switch Detect Switch N.O. SPST 0.01A 5VDC Embossed T/R

Manufacturer:Panasonic
Avnet Manufacturer Part #: ESE-18R12D
Secondary Manufacturer Part#: ESE-18R12D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Thin body: 1.2 mm
  • Circuit type: Normally-open and normally-closed types are available.
  • Travel: Standard stroke type: 1.5 mm Long stroke type: 2.15 mm
  • Surface mounted type: Packed with embossed tape.Supports refl ow soldering

Technical Attributes

Find Similar Parts

Description Value
-10 to 60 °C
4
4 x 4.4 x 1.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.40471
10000+
$0.38284
20000+
$0.37276
40000+
$0.3632
80000+
$0.35412