PDP SEO Portlet

ESE-18L12D

Manufacturer:Panasonic
Avnet Manufacturer Part #: ESE-18L12D
Secondary Manufacturer Part#: ESE-18L12D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Lever
5 V
50000 Cycles
Surface Mount
0.3 N
-10 to 60 °C
2
SPST-NO
4 x 4.4 x 1.2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.44128
10000+
$0.43079
20000+
$0.42139
40000+
$0.41356
80000+
$0.40688