PDP SEO Portlet

ERZ-VA7D391

Manufacturer:Panasonic
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: ERZ-VA7D391
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
250 V
Zinc Oxide Non-Linear Resistor (ZNR)
-40 °C
320 V
null
null
Disc 8.5mm
null
85 °C
8.5 mm
650 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.16268
1000+
$0.16268
2000+
$0.16185
4000+
$0.16102
8000+
$0.16019
16000+
$0.15936
SubTotal:
$162.68