PDP SEO Portlet

ERZ-V14D220

Manufacturer:Panasonic
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: ERZ-V14D220
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
43 MV
null
null
null
null
null
null
Disc 15.5mm
15.5 mm
Zinc Oxide Non-Linear Resistor (ZNR)
14 V
18 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  5
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
Need More?
USD $:
$ 0.25673
1000+
$0.25673
2000+
$0.25166
4000+
$0.2449
8000+
$0.23815
16000+
$0.23139
SubTotal:
$256.73