PDP SEO Portlet

ERZ-V14D102

Manufacturer:Panasonic
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: ERZ-V14D102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.65 kV
null
null
null
null
null
null
Disc 16mm
16 mm
Zinc Oxide Non-Linear Resistor (ZNR)
625 V
825 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
Need More?
USD $:
$ 0.65529
1000+
$0.65529
2000+
$0.64154
4000+
$0.62836
8000+
$0.60755
16000+
$0.59571
SubTotal:
$655.29