PDP SEO Portlet

ERZ-V10D431

TVS Varistor, 275 VAC, 350 VDC, ERZV, 710 V, Disc, Radial Leaded, 11.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERZ-V10D431
Secondary Manufacturer Part#: ERZ-V10D431
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERZV10D431 is a V series D type varistor (ZNR surge absorber). Applications include transistor, diode, IC, thyristor or triac semiconductor protection, surge protection in consumer electronic equipment, surge protection in communication, measuring or controller electronics and surge protection in electronic home appliances, gas or petroleum appliances.

  • ø10mm element size
  • Straight lead
  • 430V varistor voltage
  • Maximum allowable voltage is 350VDC, 275VAC rms
  • Clamping voltage is 710V
  • 0.4W rated power
  • 270pF capacitance
  • Large withstanding surge current capability in compact sizes
  • Large “energy handling capability” absorbing transient overvoltages in compact size

Technical Attributes

Find Similar Parts

Description Value
710 V
85 °C
-40 °C
80 J
14.5 mm
ERZV Series
Disc 11.5mm
11.5 mm
Zinc Oxide Non-Linear Resistor (ZNR)
275 V
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  58.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.14531
2000+
$0.14244
4000+
$0.13862
8000+
$0.1348
16000+
$0.13097