PDP SEO Portlet

ERZ-V05D221

Manufacturer:Panasonic
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: ERZ-V05D221
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
140 V
Zinc Oxide Non-Linear Resistor (ZNR)
-40 °C
180 V
null
null
Disc 7mm
null
85 °C
7 mm
380 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.13328
1000+
$0.13328
2000+
$0.1287
4000+
$0.12804
8000+
$0.12738
16000+
$0.12672
SubTotal:
$133.28