PDP SEO Portlet

ERZ-V05D180

Manufacturer:Panasonic
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: ERZ-V05D180
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
40 MV
null
null
null
null
null
null
Disc 7mm
7 mm
Zinc Oxide Non-Linear Resistor (ZNR)
11 V
14 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
Need More?
USD $:
$ 0.12971
1000+
$0.12971
2000+
$0.12699
4000+
$0.12438
8000+
$0.12026
16000+
$0.11792
SubTotal:
$129.71