PDP SEO Portlet

ERZ-E14A751

Manufacturer:Panasonic
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: ERZ-E14A751
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
530 pF
1.24 kV
85 °C
-40 °C
null
null
8.2 mm
20.5 mm
null
null
Disc 17.5mm
17.5 mm
Zinc Oxide Non-Linear Resistor (ZNR)
460 V
615 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  1,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
Need More?
USD $:
$ 0.744
2000+
$0.744
4000+
$0.72839
8000+
$0.71342
16000+
$0.6898
32000+
$0.67636
SubTotal:
$1,488.00