PDP SEO Portlet

ERZ-E08A561

Manufacturer:Panasonic
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: ERZ-E08A561
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
150 pF
930 MV
85 °C
-40 °C
null
null
10.5 mm
13.5 mm
null
null
Disc 10.5mm
10.5 mm
Zinc Oxide Non-Linear Resistor (ZNR)
350 V
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  25,050
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
Need More?
USD $:
$ 0.17771
2000+
$0.17771
4000+
$0.17399
8000+
$0.17041
16000+
$0.16477
32000+
$0.16156
SubTotal:
$355.42