PDP SEO Portlet

ERZ-E07A431

Manufacturer:Panasonic
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: ERZ-E07A431
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
275 V
Zinc Oxide Non-Linear Resistor (ZNR)
-40 °C
350 V
null
null
Disc 9mm
null
85 °C
9 mm
710 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.13486
3000+
$0.13486
6000+
$0.13203
12000+
$0.12932
24000+
$0.12503
48000+
$0.1226
SubTotal:
$404.58