PDP SEO Portlet

ERZ-C32CK751W

Manufacturer:Panasonic
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: ERZ-C32CK751W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
460 V
Zinc Oxide Non-Linear Resistor (ZNR)
-40 °C
615 V
null
Disc 36mm
null
85 °C
36 mm
1.24 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 7.9151
100+
$7.9151
200+
$7.75888
400+
$7.55058
800+
$7.34229
1600+
$7.134
SubTotal:
$791.51