PDP SEO Portlet

ERZ-C32CK621W

Manufacturer:Panasonic
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: ERZ-C32CK621W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
385 V
Zinc Oxide Non-Linear Resistor (ZNR)
-40 °C
505 V
null
Disc 36mm
null
85 °C
36 mm
1.025 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
Need More?
USD $:
$ 28.6976
20+
$28.6976
40+
$28.1312
80+
$27.376
160+
$26.6208
320+
$25.8656
SubTotal:
$573.95