PDP SEO Portlet

ERT-J1VG103JA

NTC Thermistor, 10kohm, 3435K, 0603 [1608 Metric], SMD, Wraparound, -40°C to 125°C, ERTJ Series

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERT-J1VG103JA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERTJ1VG103JA is an ERTJ series surface mount multilayer NTC thermistor. Recommended applications are mobile phone (temperature compensation for crystal oscillator, temperature compensation for semiconductor devices), personal computer and peripheral device (temperature detection for CPU and memory device, temperature compensation for ink-viscosity (inkjet printer)), battery pack (secondary battery (temperature detection of battery cells), liquid crystal display (temperature compensation of display contrast, temperature compensation of display backlighting (CCFL)).

  • Highly reliable multilayer/monolithic structure
  • Wide temperature operating range (-40 to 125°C)
  • Chip (SMD), multilayer type
  • 0603 size code
  • 3380K B value at 25/50, 3435K±1 % B value at 25/85
  • 10Kohm nominal resistance R25
  • ±5% standard tolerance type

Technical Attributes

Find Similar Parts

Description Value
3435 K
± 1%
null
0603 [1608 Metric]
Surface Mount
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  56,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.04614
4000+
$0.04614
8000+
$0.04553
16000+
$0.0453
32000+
$0.04507
64000+
$0.04483
SubTotal:
$184.56