PDP SEO Portlet

ERJ6RQF1R0V

SMD Current Sense Resistor, 1 ohm, ERJ-6R Series, 0805 [2012 Metric], 125 mW, ± 1%, Thick Film

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ6RQF1R0V
Secondary Manufacturer Part#: 63W1349
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic ERJ 6R series resistors are automotive grade, standard current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.

  • EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±1%, ±2% and ±5% tolerance
  • 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
  • Operating temperature range -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
125 °C
-55 °C
0.125 mW
2 mm
ERJ6R Series
1.25 mm
AEC-Q200
1 Ohm
1
805
Thick Film
High Power
200.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 186 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
1+
$0.13
100+
$0.089
1000+
$0.08
5000+
$0.074
10000+
$0.068