ERJ-U6QFR82V
SMD Current Sense Resistor, 0.82 ohm, ERJ-U6Q Series, 0805 [2012 Metric], 250 mW, ± 1%, Thick Film
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Current Sense Resistors
Avnet Manufacturer Part #: ERJ-U6QFR82V
Secondary Manufacturer Part#: ERJ-U6QFR82V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 2 mm | ||
| ERJ-U6Q Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 0.82 Ohm | ||
| ± 1% | ||
| 0805 [2012 Metric] | ||
| Thick Film | ||
| Anti-Sulfured | ||
| 0ppm/K to +150ppm/K |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |