ERJ-U2RD3300X
SMD Chip Resistor, 330 ohm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-U2RD3300X
Secondary Manufacturer Part#: ERJ-U2RD3300X
- RoHS 10 Compliant
- Tariff Charges
ERJ-U2R series offers high precision and also provides anti-sulfurization characteristics that avoid an open circuit caused by a sulphide disconnection. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of this series resistors. AEC-Q200 compliance and IEC 60115-8, JIS C 5201-8 and JEITA RC-2134C reference standards for the entire series of high precision, thick film chip resistors from Panasonic ensures optimal quality and reliability.
- Anti-sulfurated thick film chip resistors (precision type)
- High resistance to sulfurization achieved by adopting an Ag-Pd-based inner electrode
- High precision
- High reliability, metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Solves demands for higher precision and environmentally durable resistors
- AEC-Q200 compliance ensures strict quality control standards are being enforced
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 1 mm | ||
| ERJ-U2R Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 330 Ohm | ||
| ± 0.5% | ||
| 0402 [1005 Metric] | ||
| Thick Film | ||
| Anti-Sulfur, High Precision, High Reliability | ||
| ± 50ppm/K ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |