ERJ-U2RD1051X
SMD Chip Resistor, 1.05 kohm, ± 0.5%, 100 mW, 0402 [1005 Metric], Thick Film
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-U2RD1051X
Secondary Manufacturer Part#: ERJ-U2RD1051X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 1 mm | ||
| ERJ-U2R Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 1.05 kOhm | ||
| ± 0.5% | ||
| 0402 [1005 Metric] | ||
| Thick Film | ||
| Anti-Sulfur, High Precision, High Reliability | ||
| ± 50ppm/K | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |