ERJ-U03F1200V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 100 mW | ||
| 1.6 mm | ||
| ERJU03 Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 120 Ohm | ||
| 1 | ||
| 603 | ||
| Thick Film | ||
| Sulfur Resistant | ||
| ± 100ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |