ERJ-U02J100X
SMD Chip Resistor, 10 ohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur, ERJ-U02 Series
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-U02J100X
Secondary Manufacturer Part#: ERJ-U02J100X
- RoHS 10 Compliant
- Tariff Charges
ERJ U02 series ERJ U type (Ag-Pd-based inner electrode type) anti-sulfurated thick film chip resistors features high resistance to sulfurization achieved by adopting an Ag-Pd based inner electrode.
- High reliability, metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mW | ||
| 0.5 mm | ||
| 0.35 mm | ||
| 1 mm | ||
| AEC-Q200 | ||
| Thick Film | ||
| Anti-Sulfur | ||
| ± 200ppm/K ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |