PDP SEO Portlet

ERJ-U02F30R1X

SMD Chip Resistor, 30.1 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-U02F30R1X
Secondary Manufacturer Part#: ERJ-U02F30R1X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High resistance to sulfurization achieved by adopting an Ag-Pd-based inner electrode
  • High reliability
    • Metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Low Resistance type ERJU6S, U6Q : 0.1 O to 1.0 O
  • Reference Standard: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
  • AEC-Q200 qualified (Exemption ERJU01)
  • RoHS compliant
  • Power Rating: 0.1 W

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
100 mW
1 mm
ERJ-U02 Series
0.5 mm
AEC-Q200
30.1 Ohm
± 1%
0402 [1005 Metric]
Thick Film
Anti-Sulfur
± 200ppm/K ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.013
20000+
$0.01294
40000+
$0.01287
80000+
$0.0128
160000+
$0.01274