ERJ-U02F1R00X
SMD Chip Resistor, 1 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-U02F1R00X
Secondary Manufacturer Part#: ERJ-U02F1R00X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.1 mW | ||
| 1 mm | ||
| ERJ-U02 Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 1 Ohm | ||
| 1 | ||
| 402 | ||
| Thick Film | ||
| Anti-Sulfured | ||
| -100 to 600 ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |