ERJ-U02F1210X
SMD Chip Resistor, 121 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-U02F1210X
Secondary Manufacturer Part#: ERJ-U02F1210X
- RoHS 10 Compliant
- Tariff Charges
- High resistance to sulfurization achieved by adopting an Ag-Pd-based inner electrode (ERJU type)
- High reliability
- Metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Low Resistance type ERJU6S, U6Q : 0.1 O to 1.0 O
- Reference Standard IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
- AEC-Q200 qualified
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 mW | ||
| 1 mm | ||
| AEC-Q200 | ||
| Thick Film | ||
| Anti-Sulfur | ||
| ± 200ppm/K ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |