PDP SEO Portlet

ERJ-U02F1002X

SMD Chip Resistor, 10 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-U02F1002X
Secondary Manufacturer Part#: 51W2917
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJU02F1002X is an ERJ-U02 series Ag-Pd-based inner electrode type anti-sulfurated thick film chip resistor. High resistance to sulfurization achieved by adopting an Ag-Pd-based inner electrode. This series is an industry-leading, solving demands for a small footprint and environmentally durable resistor. Suitable for automotive, industrial, factory automation, and power supply applications. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of this series resistors.

  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant
  • 0402 size, 0.1W power rating
  • ±1% tolerance, 10Kohm resistance
  • 50V limiting element voltage, 100V maximum overload voltage
  • Category temperature range from –55 to +155°C
  • Temperature coefficient is ±200ppm/°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
100 mW
1 mm
ERJ-U02 Series
0.5 mm
AEC-Q200
10 kOhm
± 1%
0402 [1005 Metric]
Thick Film
Anti-Sulfur
± 200ppm/K ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 162 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.129
10+
$0.04
100+
$0.034
1000+
$0.022
5000+
$0.018
10000+
$0.017