PDP SEO Portlet

ERJ-U01D1003C

SMD Chip Resistor, 100 kohm, ± 0.5%, 50 mW, 0201 [0603 Metric], Thick Film, Anti-Sulfur

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-U01D1003C
Secondary Manufacturer Part#: ERJ-U01D1003C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High resistance to sulfurization achieved by adopting an Ag-Pd-based inner electrode (ERJU type)
  • High reliability
    • Metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Low Resistance type ERJU6S, U6Q : 0.1 O to 1.0 O
  • Reference Standard IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
50 mW
0.6 mm
ERJ-U01 Series
0.3 mm
100 kOhm
0201 [0603 Metric]
Thick Film
± 200ppm/K
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.0606
30000+
$0.0603
60000+
$0.05999
120000+
$0.05969
240000+
$0.05939