PDP SEO Portlet

ERJ-T08J2R0V

SMD Chip Resistor, 2 ohm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-T08J2R0V
Secondary Manufacturer Part#: ERJ-T08J2R0V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD surge characteristics superior to standard metal film resistors
  • High reliability
    • Metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • High power
    • 0.66 W : 1206 inch / 3216 mm size (ERJP08)
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
  • AEC-Q200 qualified
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
330 mW
3.2 mm
ERJ-T08 Series
1.6 mm
AEC-Q200
2 Ohm
± 5%
1206 [3216 Metric]
Thick Film
Anti-Pulse, High Power, High Reliability
-100ppm/K to +600ppm/K
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02548
10000+
$0.02535
20000+
$0.02522
40000+
$0.02509
80000+
$0.02496