ERJ-T08J111V
SMD Chip Resistor, 110 ohm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-T08J111V
Secondary Manufacturer Part#: ERJ-T08J111V
- RoHS 10 Compliant
- Tariff Charges
- Anti-Pulse characteristics
- High pulse characteristics achieved by the optimized trimming specifi cations
- High reliability
- Metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- High power
- 0.33 W : 3216(1206) size
- Reference Standards…IEC 60115-8, JIS C 5201-8
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 330 mW | ||
| 3.2 mm | ||
| ERJ-T08 Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 110 Ohm | ||
| ± 5% | ||
| 1206 [3216 Metric] | ||
| Thick Film | ||
| Anti-Pulse, High Power, High Reliability | ||
| ± 200ppm/K ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |