PDP SEO Portlet

ERJ-T06J514V

SMD Chip Resistor, 510 kohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film

Manufacturer:Panasonic
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-T06J514V
Secondary Manufacturer Part#: ERJ-T06J514V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Anti-Pulse characteristics
    • High pulse characteristics achieved by the optimized trimming specifications (ERJT06)
  • High reliability
    • Metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • High power
    • 0.25W : 0805 inch / 2012 mm size (ERJT06)
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
  • AEC-Q200 qualified
  • RoHS compliant
  • Resistance Value: 510000 O
  • Resistance Tolerance: ± 5 %

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
250 mW
2 mm
ERJ-T06 Series
1.25 mm
AEC-Q200
510 kOhm
± 5%
0805 [2012 Metric]
Thick Film
Anti-Pulse, High Power, High Reliability
± 200ppm/K ppm/°C
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.0239
10000+
$0.02378
20000+
$0.02366
40000+
$0.02354
80000+
$0.02342