ERJ-T06J1R3V
SMD Chip Resistor, 1.3 ohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-T06J1R3V
Secondary Manufacturer Part#: ERJ-T06J1R3V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 2 mm | ||
| ERJ-T06 Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 1.3 Ohm | ||
| ± 5% | ||
| 0805 [2012 Metric] | ||
| Thick Film | ||
| Anti-Pulse, High Power, High Reliability | ||
| -100ppm/K to +600ppm/K | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |