ERJ-S1TF9090U
SMD Chip Resistor, 909 ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, Anti-Sulfur, ERJ-S1T Series
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-S1TF9090U
- RoHS 10 Compliant
- Tariff Charges
ERJS1TF9090U is an ERJ-S type, ERJ-S1T series anti-sulfurated thick film chip resistor. It provides excellent resistance to sulfuration by using an Au based inner electrode. High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes. This resistor is suitable for automotive, industrial, factory automation, and power supply applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.
- 909ohm resistance
- ±1% resistance tolerance
- 2512 [6432 Metric] resistor case
- ±100ppm/°C temperature coefficient
- AEC-Q200 compliant and reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- High resistance to sulphurisation by adopting anti-sulfurated electrode structure and material
- Suitable for both reflow and flow soldering
- Easy mounting and cost reduction, adoption in new designs
- Category temperature range from -55 to +155°C
- 200V voltage rating and 1W power rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 909 ohm | ||
| 200 V | ||
| 1 W | ||
| ± 1% | ||
| ± 100ppm/K | ||
| 2512 [6432 Metric] | ||
| -55 °C | ||
| ERJ-S1T Series | ||
| null | ||
| Thick Film | ||
| 6.4 mm | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |