PDP SEO Portlet

ERJ-S1TF8200U

SMD Chip Resistor, 820 ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, Anti-Sulfur, ERJ-S1T Series

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-S1TF8200U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJS1TF8200U is an ERJ-S type, ERJ-S1T series anti-sulfurated thick film chip resistor. It provides excellent resistance to sulfuration by using an Au based inner electrode. High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes. This resistor is suitable for automotive, industrial, factory automation, and power supply applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.

  • 820 ohm resistance
  • ±1% resistance tolerance
  • 2512 [6432 Metric] resistor case
  • ±100ppm/°C temperature coefficient
  • AEC-Q200 compliant and reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • High resistance to sulphurisation by adopting anti-sulfurated electrode structure and material
  • Suitable for both reflow and flow soldering
  • Easy mounting and cost reduction, adoption in new designs
  • Category temperature range from -55 to +155°C
  • 200V voltage rating and 1W power rating

Technical Attributes

Find Similar Parts

Description Value
820 ohm
null
1 W
± 1%
± 100ppm/K
2512 [6432 Metric]
-55 °C
ERJ-S1T Series
null
Thick Film
6.4 mm
3.2 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.2264
4000+
$0.2264
8000+
$0.22527
16000+
$0.22414
32000+
$0.223
64000+
$0.22187
SubTotal:
$905.60