ERJ-S14F1R00U
SMD Chip Resistor, 1 ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Sulfur, ERJ-S14 Series
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-S14F1R00U
Secondary Manufacturer Part#: ERJ-S14F1R00U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 500 mW | ||
| 3.2 mm | ||
| ERJ-S14 Series | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 1 Ohm | ||
| ± 1% | ||
| 1210 [3225 Metric] | ||
| Thick Film | ||
| Anti-Sulfur | ||
| -100ppm/K to +600ppm/K | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |