PDP SEO Portlet

ERJ-S12F9090U

SMD Chip Resistor, 909 ohm, ± 1%, 750 mW, 1812 [4532 Metric], Thick Film, Anti-Sulfur

Manufacturer:Panasonic
Avnet Manufacturer Part #: ERJ-S12F9090U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ERJS12F9090U is an ERJ-S type, ERJ-S12 series anti-sulfurated thick film chip resistor. It provides excellent resistance to sulfuration by using an Au based inner electrode. High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes. This resistor is suitable for automotive, industrial, factory automation, and power supply applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.

  • 909ohm resistance
  • ±1% resistance tolerance
  • 1812 [4532 Metric] resistor case
  • ±100ppm/°C temperature coefficient
  • AEC-Q200 compliant and reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • High resistance to sulphurisation by adopting anti-sulfurated electrode structure and material
  • Suitable for both reflow and flow soldering
  • Easy mounting and cost reduction, adoption in new designs
  • Category temperature range from -55 to +155°C
  • 200V voltage rating and 750mW power rating

Technical Attributes

Find Similar Parts

Description Value
909 ohm
null
750 mW
± 1%
± 100ppm/K
1812 [4532 Metric]
-55 °C
ERJ-S12 Series
null
Thick Film
4.5 mm
3.2 mm
AEC-Q200
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:100000  Mult:100000  
Need More?
USD $:
$ 0.1435
100000+
$0.1435
200000+
$0.14278
400000+
$0.14206
800000+
$0.14135
1600000+
$0.14063
SubTotal:
$14,350.00