ERJ-S06F2320V
SMD Chip Resistor, 232 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-S06F2320V
- RoHS 10 Compliant
- Tariff Charges
ERJS06F2320V is an ERJ-S type, ERJ-S06 series anti-sulfurated thick film chip resistor. It provides excellent resistance to sulfuration by using an Au based inner electrode. High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes. This resistor is suitable for automotive, industrial, factory automation, and power supply applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.
- 232ohm resistance
- ±1% resistance tolerance
- 0805 [2012 Metric] resistor case
- ±100ppm/°C temperature coefficient
- AEC-Q200 compliant and reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- High resistance to sulphurisation by adopting anti-sulfurated electrode structure and material
- Suitable for both reflow and flow soldering
- Easy mounting and cost reduction, adoption in new designs
- Category temperature range from -55 to +155°C
- 150V voltage rating and 125mW power rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 232 ohm | ||
| 150 VAC | ||
| 125 mW | ||
| ± 1% | ||
| ± 100ppm/K | ||
| 0805 [2012 Metric] | ||
| -55 °C | ||
| ERJ-S06 Series | ||
| null | ||
| Thick Film | ||
| 2 mm | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |