ERJ-S02F1101X
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-S02F1101X
Secondary Manufacturer Part#: ERJ-S02F1101X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.1 mW | ||
| 1 mm | ||
| ERJ-S02 Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 1.1 kOhm | ||
| 1 | ||
| 402 | ||
| Thick Film | ||
| Sulfur Resistant | ||
| 200.0000 ppm/°C | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |