ERJ-PM8F1054V
Resistor Anti-Surge Thick Film 1206 1.05M Ohm 1% 2/3W ±100ppm/°C T/R
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-PM8F1054V
Secondary Manufacturer Part#: 33AK9633
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 660 mW | ||
| 3.2 mm | ||
| ERJ-PM8 Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 1.05 MOhm | ||
| ± 1% | ||
| 1206 [3216 Metric] | ||
| Thick Film | ||
| High Power, Anti-Surge | ||
| ± 100ppm/K ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |