ERJ-PB6B1503V
SMD Chip Resistor, 150 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-PB6B1503V
Secondary Manufacturer Part#: 68AC7299
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 250 mW | ||
| 2 mm | ||
| ERJ-PB6 Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 150 kOhm | ||
| ± 0.1% | ||
| 0805 [2012 Metric] | ||
| Thick Film | ||
| High Power, High Precision | ||
| ± 50ppm/K ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |