ERJ-PB3D8201V
SMD Chip Resistor, 8.2 kohm, ± 0.5%, 200 mW, 0603 [1608 Metric], Thick Film
Manufacturer:Panasonic
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-PB3D8201V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8.2 kohm | ||
| null | ||
| 200 mW | ||
| ± 0.5% | ||
| ± 50ppm/K | ||
| 0603 [1608 Metric] | ||
| -55 °C | ||
| ERJ-PB3 Series | ||
| null | ||
| Thick Film | ||
| 1.6 mm | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 155 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |