ERJ-PB3B2402V
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-PB3B2402V
Secondary Manufacturer Part#: ERJ-PB3B2402V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.2 mW | ||
| 1.6 mm | ||
| ERJ-PB3 Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 24 kOhm | ||
| 0.1 | ||
| 603 | ||
| Thick Film | ||
| High Precision | ||
| 50 ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210025 |