ERJ-PA3J130V
SMD Chip Resistor, 13 ohm, ± 5%, 330 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: ERJ-PA3J130V
Secondary Manufacturer Part#: ERJ-PA3J130V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 330 mW | ||
| 1.6 mm | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 13 Ohm | ||
| Thick Film | ||
| High Power, Anti-Surge | ||
| ± 200ppm/K |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100042 |
| Schedule B: | 8533100042 |